895-063-558-404

Heilind Number:EDA895-063-558-404
Manufacturer:EDAC
Manufacturer Number:895-063-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-558-404

Detailed Description

Elevate your PCB connectivity with our meticulously crafted Board To Board Card Edge Connector. Designed for seamless integration, this cutting-edge connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and a total of 63 positions, it offers exceptional versatility for your electronic projects. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your circuit board. Its right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in any environment. Trust in this connector for efficient and secure board-to-board connections in your applications.