895-063-558-412

Heilind Number:EDA895-063-558-412
Manufacturer:EDAC
Manufacturer Number:895-063-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-558-412

Detailed Description

Enhance your electronic connections with this high-performance 63-position board-to-board PCB connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any application. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for space-constrained designs. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this top-tier component.