895-063-558-603

Heilind Number:EDA895-063-558-603
Manufacturer:EDAC
Manufacturer Number:895-063-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-558-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. The 63-position connector boasts copper alloy contacts, ensuring reliable signal transmission. With a 3A amperage and operating temperature range of -40 to 105°C, it offers optimal performance even in harsh environments. Its right-angle mount orientation and 1-row configuration make it perfect for space-saving applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.