895-063-558-604

Heilind Number:EDA895-063-558-604
Manufacturer:EDAC
Manufacturer Number:895-063-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-558-604

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions with a 0.1-inch pitch and a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any application. The right-angle mount orientation and 0.2-inch row spacing offer versatility in PCB layout. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial environments. Elevate your electronic projects with this essential component.