895-063-559-102

Heilind Number:EDA895-063-559-102
Manufacturer:EDAC
Manufacturer Number:895-063-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 63 positions in a single row configuration, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers superior durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation is ideal for space-saving installations. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.