895-063-559-104

Heilind Number:EDA895-063-559-104
Manufacturer:EDAC
Manufacturer Number:895-063-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-559-104

Detailed Description

Effortlessly connect your PCB components with our Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures secure and reliable performance. With a single row layout, 63 positions, and a pitch of .1 inches, it offers seamless integration for your devices. Crafted with high-quality Copper Alloy contacts, it guarantees efficient conductivity. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for professional PCB assembly, this connector is a must-have for your electronic projects.