895-063-559-108

Heilind Number:EDA895-063-559-108
Manufacturer:EDAC
Manufacturer Number:895-063-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-559-108

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features 63 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Crafted with copper alloy contacts, this connector offers excellent conductivity. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures performance stability. Upgrade your PCB setups with this essential connector, perfect for various electronic applications.