895-063-559-112

Heilind Number:EDA895-063-559-112
Manufacturer:EDAC
Manufacturer Number:895-063-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-559-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety. With a single row of 63 copper alloy contacts, each with a 0.1-inch pitch and 0.2-inch row spacing, precise and reliable connections are guaranteed. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your connectivity solutions with this essential component for your electronic projects.