895-063-559-404

Heilind Number:EDA895-063-559-404
Manufacturer:EDAC
Manufacturer Number:895-063-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. With 63 positions and a 1-row design, it offers seamless integration for your electronic setups. The right-angle mount orientation ensures easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in any environment. Made with copper alloy contacts for optimal conductivity, it operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for demanding applications, this black connector with a pitch of .1in and row spacing of .2in is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.