895-064-500-101

Heilind Number:EDA895-064-500-101
Manufacturer:EDAC
Manufacturer Number:895-064-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-500-101

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. With 64 positions for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation offers versatility in placement, making it an essential component for any electronics project.