895-064-520-101

Heilind Number:EDA895-064-520-101
Manufacturer:EDAC
Manufacturer Number:895-064-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 64 positions in a single row and a pitch of .1 inches, it ensures precise and reliable connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and compact design make it easy to integrate into your electronic setups. Upgrade your PCB assembly with this essential connector for seamless data transmission.