895-064-520-107

Heilind Number:EDA895-064-520-107
Manufacturer:EDAC
Manufacturer Number:895-064-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-520-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design and crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing material, this connector guarantees durability and reliability. With 64 positions and a single row configuration, it offers seamless and efficient connections for your electronic devices. The contact material, made of Copper Alloy, ensures optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.