895-064-520-201

Heilind Number:EDA895-064-520-201
Manufacturer:EDAC
Manufacturer Number:895-064-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-520-201

Detailed Description

Efficiently connect your PCBs with this high-quality black board-to-board connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts. With two rows and a total of 64 positions, it offers seamless connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its superior quality and performance for seamless PCB connections.