895-064-520-207

Heilind Number:EDA895-064-520-207
Manufacturer:EDAC
Manufacturer Number:895-064-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-520-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Designed for optimal performance, this connector features two rows with a spacing of .2 inches for seamless integration. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, it ensures reliability in any application. Boasting 64 positions and a pitch of .1 inches, it offers versatility for your projects. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various environments. Elevate your PCB assembly with this high-quality connector, a must-have in any electronics toolkit.