895-064-520-407

Heilind Number:EDA895-064-520-407
Manufacturer:EDAC
Manufacturer Number:895-064-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-520-407

Detailed Description

Enhance connectivity and streamline your PCB setups with our high-performance Board To Board Card Edge Connector. With a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in all operating environments. Its 64 positions, spaced at a pitch of .1 inches, offer seamless integration for your electronic components, while the copper alloy contact material guarantees reliable signal transmission. Designed for straight mount orientation, it facilitates easy installation on your circuit boards. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Upgrade your connectivity options with this essential component.