895-064-520-512

Heilind Number:EDA895-064-520-512
Manufacturer:EDAC
Manufacturer Number:895-064-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, this connector is designed for maximum durability and functionality, with a straight mount orientation for easy installation. With a contact material of Copper Alloy and a housing material of UL 94V-0 Polyphenylene Sulfide, it ensures reliable and efficient transmission. The connector offers 64 positions in two rows, with a pitch of .1 inches and row spacing of .2 inches, allowing for seamless integration on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.