895-064-520-603

Heilind Number:EDA895-064-520-603
Manufacturer:EDAC
Manufacturer Number:895-064-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-520-603

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. With 64 positions and a pitch of .1 inches, it offers optimal performance for your PCB assembly needs. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring copper alloy contacts and a straight mount orientation, it guarantees secure and reliable connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in our high-quality product to streamline your electronic connections effectively.