895-064-520-807

Heilind Number:EDA895-064-520-807
Manufacturer:EDAC
Manufacturer Number:895-064-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-520-807

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees robust and reliable performance. With two rows and a total of 64 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Say goodbye to connectivity issues and elevate your device's performance with this essential component.