895-064-521-102

Heilind Number:EDA895-064-521-102
Manufacturer:EDAC
Manufacturer Number:895-064-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-521-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 64 positions in a single row layout, ensuring efficient signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers durability and safety in operation. Made with copper alloy contacts, it guarantees reliable conductivity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. The straight mount orientation further simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the industrial and electronics sectors. Trust in its quality and performance for seamless board-to-board connections.