895-064-521-103

Heilind Number:EDA895-064-521-103
Manufacturer:EDAC
Manufacturer Number:895-064-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-521-103

Detailed Description

Elevate your connectivity with this sleek and efficient Board To Board PCB Connector. Designed for optimal performance, this connector features 64 positions with a single row layout, ensuring seamless data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing, paired with copper alloy contacts, guarantees longevity and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for industrial or personal use, this connector is a must-have for any tech enthusiast.