895-064-521-108

Heilind Number:EDA895-064-521-108
Manufacturer:EDAC
Manufacturer Number:895-064-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-521-108

Detailed Description

Efficiently transfer power with this high-quality connector, featuring 64 positions for seamless board-to-board connections. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in harsh environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Designed for versatility, this straight-mount connector is ideal for various applications, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity with this essential component.