895-064-521-202

Heilind Number:EDA895-064-521-202
Manufacturer:EDAC
Manufacturer Number:895-064-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in sleek black. Designed for efficiency, it features 64 positions spread across two rows, each with durable Copper Alloy contacts for reliable transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed during assembly. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our connector to deliver exceptional performance and connectivity for your projects.