895-064-521-208

Heilind Number:EDA895-064-521-208
Manufacturer:EDAC
Manufacturer Number:895-064-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-521-208

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers 64 positions with a pitch of .1 inches, ensuring efficient data transmission. The copper alloy contacts and UL 94V-0 Polyphenylene Sulfide housing material guarantee durability and safety. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install and provides a secure connection. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments, making it an essential component for your PCB assembly projects.