895-064-521-212

Heilind Number:EDA895-064-521-212
Manufacturer:EDAC
Manufacturer Number:895-064-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-521-212

Detailed Description

Efficiently connect your PCB boards with our 64-position Card Edge Connector. Designed for seamless integration, this straight-mount connector ensures reliable, high-speed data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring copper alloy contacts, it provides secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in our high-quality connector for seamless board-to-board connectivity.