895-064-521-402

Heilind Number:EDA895-064-521-402
Manufacturer:EDAC
Manufacturer Number:895-064-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-521-402

Detailed Description

Enhance connectivity in your circuit with this high-performing Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single row layout of 64 positions ensure a precise and secure connection. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. Featuring copper alloy contacts and a pitch of .1 inches with .2-inch row spacing, this connector delivers reliable power transmission with an amperage of 3A. Trust in its quality construction for efficient and long-lasting performance in your electronic projects.