895-064-521-404

Heilind Number:EDA895-064-521-404
Manufacturer:EDAC
Manufacturer Number:895-064-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-521-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 64 positions in a single row with a pitch of .1 inches, ensuring seamless integration. The connector boasts a robust construction, with a housing made of UL 94V-0 Polyphenylene Sulfide and contacts crafted from durable Copper Alloy. Its straight mount orientation and compact size make it suitable for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability even in harsh environments. Upgrade your setup with this essential connector for efficient and secure board-to-board connections.