895-064-521-408

Heilind Number:EDA895-064-521-408
Manufacturer:EDAC
Manufacturer Number:895-064-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-521-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board To Board PCB Connector. Featuring 64 positions in a single row, it ensures seamless data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether for industrial or commercial applications, this connector is a dependable choice for optimizing your electronic connections.