895-064-521-412

Heilind Number:EDA895-064-521-412
Manufacturer:EDAC
Manufacturer Number:895-064-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-521-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions with a single row layout and a .1-inch pitch for efficient signal transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With copper alloy contact material, you can rely on its conductivity and longevity. Its straight mount orientation and .2-inch row spacing offer easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component.