895-064-521-502

Heilind Number:EDA895-064-521-502
Manufacturer:EDAC
Manufacturer Number:895-064-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-521-502

Detailed Description

Enhance your PCB connectivity with our dual-row Black Board to Board PCB Connector. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration for your electronic components. Featuring 64 positions and a straight mount orientation, it ensures efficient and secure connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability in any application. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for seamless data transmission and power distribution.