895-064-521-607

Heilind Number:EDA895-064-521-607
Manufacturer:EDAC
Manufacturer Number:895-064-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-521-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it features 64 positions for seamless data transmission. The straight mount orientation ensures easy installation, while the black housing made of UL 94V-0 Polyphenylene Sulfide guarantees optimal safety. With an amperage of 3A, copper alloy contact material, and an operating temperature range of -40 to 105°C, this connector offers reliable performance in various environments. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, makes it ideal for space-constrained applications. Elevate your connectivity solutions with this essential component.