895-064-521-803

Heilind Number:EDA895-064-521-803
Manufacturer:EDAC
Manufacturer Number:895-064-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers precision in signal transmission. Boasting 64 positions in total, this connector facilitates complex circuitry with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial applications. Trust in its reliability for seamless data transfer and power distribution in your electronic systems.