895-064-521-808

Heilind Number:EDA895-064-521-808
Manufacturer:EDAC
Manufacturer Number:895-064-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features two rows with a total of 64 positions, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent protection and longevity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. The contact material, crafted from Copper Alloy, guarantees reliable and efficient conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your electronic projects with this essential connector, a perfect choice for professionals and DIY enthusiasts alike.