895-064-521-812

Heilind Number:EDA895-064-521-812
Manufacturer:EDAC
Manufacturer Number:895-064-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-521-812

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery with an amperage of 3 A. Its dual-row configuration offers ample space for 64 positions, while the copper alloy contact material guarantees secure and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your connection setup with this essential component for seamless data transfer.