895-064-523-102

Heilind Number:EDA895-064-523-102
Manufacturer:EDAC
Manufacturer Number:895-064-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-523-102

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row configuration and 64 positions, it offers ample space for precision connections. Crafted with copper alloy contacts, it ensures reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronics with this essential component.