895-064-523-104

Heilind Number:EDA895-064-523-104
Manufacturer:EDAC
Manufacturer Number:895-064-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-523-104

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 64 positions in a single row, ensuring reliable transmission across your system. Crafted with precision, it features copper alloy contact material for optimal conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a tech enthusiast or a professional, this Connector is a must-have for enhancing your PCB setups. Upgrade today and experience seamless connectivity like never before.