895-064-523-404

Heilind Number:EDA895-064-523-404
Manufacturer:EDAC
Manufacturer Number:895-064-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-523-404

Detailed Description

Enhance connectivity with this sleek black Board To Board PCB Connector. Featuring a single row with 64 positions, it ensures seamless data transmission in various electronic devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh conditions. The .1-inch pitch and .2-inch row spacing offer precise alignment on PCBs. With a straight mount orientation, it seamlessly integrates into your setup. Operating at a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Elevate your electronic projects with this high-quality connector.