895-064-523-407

Heilind Number:EDA895-064-523-407
Manufacturer:EDAC
Manufacturer Number:895-064-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-523-407

Detailed Description

Enhance connectivity within your devices with this sleek black Card Edge Connector. Designed for seamless integration on PCBs, it features 64 positions with a single row layout, ensuring efficient data transmission. The contact material, crafted from durable copper alloy, guarantees reliable conductivity. With an amperage rating of 3 A and UL 94V-0 Polyphenylene Sulfide housing, it meets stringent safety standards for optimal performance. Whether you're assembling circuit boards or electronic components, its straight mount orientation and .1-inch pitch offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any hardware project. Elevate your connectivity game with this essential component.