895-064-523-408

Heilind Number:EDA895-064-523-408
Manufacturer:EDAC
Manufacturer Number:895-064-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-523-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it guarantees reliable performance with a contact material of Copper Alloy and housing material of UL 94V-0 Polyphenylene Sulfide. The straight mount orientation and compact .1 inch pitch make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity with this essential component.