895-064-523-412

Heilind Number:EDA895-064-523-412
Manufacturer:EDAC
Manufacturer Number:895-064-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-523-412

Detailed Description

Enhance your connectivity with this 64-position Card Edge Connector, designed for seamless integration on your PCB. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a row spacing of .2 inches and a pitch of .1 inches, this connector offers precise and efficient performance. Its straight mount orientation and single row design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronics with this essential component for seamless board-to-board connectivity.