895-064-523-603

Heilind Number:EDA895-064-523-603
Manufacturer:EDAC
Manufacturer Number:895-064-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-523-603

Detailed Description

Upgrade your electronics with our cutting-edge Board To Board PCB Connector in sleek Black. Engineered for optimal performance, this connector features 64 positions with a contact material of durable Copper Alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Polyphenylene Sulfide, offers superior protection and peace of mind. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your connectivity game with this essential component.