895-064-523-612

Heilind Number:EDA895-064-523-612
Manufacturer:EDAC
Manufacturer Number:895-064-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-523-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 64 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting reliability even in challenging environments. The contact material is made of Copper Alloy, optimizing conductivity for smooth signal transfer. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in diverse conditions. Upgrade your electronic assemblies with this essential component, perfect for a variety of applications.