895-064-523-803

Heilind Number:EDA895-064-523-803
Manufacturer:EDAC
Manufacturer Number:895-064-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-523-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions across two rows, offering ample space for your circuitry. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal performance. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a straight mount orientation, installation is a breeze. Rest assured, the contact material, Copper Alloy, maintains reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for varied environments. Elevate your PCB design with this essential connector.