895-064-523-808

Heilind Number:EDA895-064-523-808
Manufacturer:EDAC
Manufacturer Number:895-064-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-523-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek black design with a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in demanding environments. Featuring two rows of 64 copper alloy contact positions, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Stay ahead in connectivity with this essential component.