895-064-524-102

Heilind Number:EDA895-064-524-102
Manufacturer:EDAC
Manufacturer Number:895-064-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-524-102

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration and optimal performance. Featuring 64 positions in a single row with a pitch of .1 inches, this connector ensures secure and efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and reliability even in harsh environments, while the copper alloy contact material guarantees excellent conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for a reliable and seamless connection.