895-064-524-104

Heilind Number:EDA895-064-524-104
Manufacturer:EDAC
Manufacturer Number:895-064-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-524-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Board-to-Board Card Edge Connector. Engineered for high performance, this connector features a single row with 64 positions, ensuring seamless data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability in any environment. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Trust in our connector for superior quality and performance.