895-064-524-212

Heilind Number:EDA895-064-524-212
Manufacturer:EDAC
Manufacturer Number:895-064-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with 64 positions, offering ample connectivity options. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing material guarantees reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inch, this connector ensures secure and efficient data transfer. Its wide operating temperature range of -40 to 105°C makes it suitable for use in various environments. Upgrade your setup with this essential component for optimal performance.