895-064-524-403

Heilind Number:EDA895-064-524-403
Manufacturer:EDAC
Manufacturer Number:895-064-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-524-403

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for precision and reliability, this connector features 64 positions in a single row, ensuring seamless data transfer. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for easy installation. Elevate your connection solutions with this essential component.