895-064-524-504

Heilind Number:EDA895-064-524-504
Manufacturer:EDAC
Manufacturer Number:895-064-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-524-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-524-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a compact form factor with two rows of 64 positions each, ensuring efficient signal transfer. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation further simplifies installation. Upgrade your PCB setups with this essential component for seamless connectivity.