895-064-524-508

Heilind Number:EDA895-064-524-508
Manufacturer:EDAC
Manufacturer Number:895-064-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-524-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-524-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With a rugged UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety. The two rows of copper alloy contacts provide a reliable amperage of 3A, making it suitable for various applications. Its 64 positions and .1-inch pitch offer ample connectivity options, while the .2-inch row spacing allows for efficient organization. Designed for straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Upgrade your connectors with this essential component for seamless PCB integration.