895-064-524-602

Heilind Number:EDA895-064-524-602
Manufacturer:EDAC
Manufacturer Number:895-064-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-524-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 64 positions with a single row configuration and a pitch of .1 inches. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing material guarantees long-lasting reliability even in harsh environments. Featuring copper alloy contact material, it offers optimal conductivity, with an amperage rating of 3A. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB setup with this essential component for efficient and stable connectivity.